1415528 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1415528

Order No.: 61P5724
EAN: 4055626049120
MPN:
1415528
SAC-3P-M12MS/1,5-PVC/M 8FS
Series: SAC-3P
1415528 Phoenix Contact Sensor-Actuator Cables Image 1
1415528 Phoenix Contact Sensor-Actuator Cables Image 2
1415528 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
28.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3339 €

Sensor/actuator cable, 1415528, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M8, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes