1415535 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 3 pole, 0.6 m, PVC, black, 4 A, 1415535
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1415535, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on socket straight, M8, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M8-Kabeldose, gerade | |
Pin number | 3-polig | |
Cable length | 0.6 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |