1415537 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 3 pole, 3 m, PVC, black, 4 A, 1415537

Order No.: 61P5629
EAN: 4055626049212
MPN:
1415537
SAC-3P-M12MR/3,0-PVC/M 8FS
Series: SAC-3P
1415537 Phoenix Contact Sensor-Actuator Cables Image 1
1415537 Phoenix Contact Sensor-Actuator Cables Image 2
1415537 Phoenix Contact Sensor-Actuator Cables Image 3
1415537 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
30.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1308 €

Sensor/actuator cable, 1415537, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on socket straight, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M8-Kabeldose, gerade
Pin number 3-polig
Cable length 3 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes