1415610 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PVC, black, 4 A, 1415610

Order No.: 61P6074
EAN: 4055626049847
MPN:
1415610
SAC-4P- 3,0-PVC/M12FR-3L
Series: SAC-4P
Phoenix Contact
1415610 Phoenix Contact Sensor-Actuator Cables Image 1
1415610 Phoenix Contact Sensor-Actuator Cables Image 2
1415610 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.3454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3454 €

Sensor/actuator cable, 1415610, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes