1415671 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 0.3 m, PVC, black, 4 A, 1415671

Order No.: 61P6550
EAN: 4055626050324
MPN:
1415671
SAC-4P-M12MS/0,3-PVC/M 8FS
Series: SAC-4P
1415671 Phoenix Contact Sensor-Actuator Cables Image 1
1415671 Phoenix Contact Sensor-Actuator Cables Image 2
1415671 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 8 pcs.
Available in 10 days: 57 pcs.
Leadtime: 2 Weeks **
Total Price:
15.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6961 €

Sensor/actuator cable, 1415671, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M8, Cable length: 0.3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 0.3 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes