1415679 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1.5 m, PVC, black, 4 A, 1415679

Order No.: 61P7105
EAN: 4055626050409
MPN:
1415679
SAC-5P-M12MR/1,5-PVC
Series: SAC-5P
1415679 Phoenix Contact Sensor-Actuator Cables Image 1
1415679 Phoenix Contact Sensor-Actuator Cables Image 2
1415679 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
19.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7064 €

Sensor/actuator cable, 1415679, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on free cable end, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes