1415685 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, black, 4 A, 1415685

Order No.: 61P7031
EAN: 4055626050461
MPN:
1415685
SAC-5P-10,0-PVC/M12FS
Series: SAC-5P
1415685 Phoenix Contact Sensor-Actuator Cables Image 1
1415685 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
33.8198 € *
Available: 0 pcs.
Available in 10 days: 414 pcs.
Leadtime: 1 Week **
Total Price:
33.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.8198 €

Sensor/actuator cable, 1415685, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes