1415687 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PVC, black, 4 A, 1415687

Order No.: 61P6905
EAN: 4055626050485
MPN:
1415687
SAC-5P- 3,0-PVC/M12FR
Series: SAC-5P
1415687 Phoenix Contact Sensor-Actuator Cables Image 1
1415687 Phoenix Contact Sensor-Actuator Cables Image 2
1415687 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 1 Week **
Total Price:
22.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6576 €

Sensor/actuator cable, 1415687, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes