1415745 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 0.3 m, PVC, black, 2 A, 1415745
Unit Price (€ / pc.)
51.2652 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1415745, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 8-polig | |
Cable length | 0.3 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |