1415875 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PVC, black, 4 A, 1415875

Order No.: 61P5234
EAN: 4055626054469
MPN:
1415875
SAC-3P- 3,0-PVC/M 8FR-2L
Series: SAC-3P
1415875 Phoenix Contact Sensor-Actuator Cables Image 1
1415875 Phoenix Contact Sensor-Actuator Cables Image 2
1415875 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.061 €

Sensor/actuator cable, 1415875, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket angled, M8, with 2 LEDs, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes