1415910 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 5 m, PVC, black, 4 A, 1415910
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1415910, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with varistor, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | Yes | |
Material | PVC | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |