1415913 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 3 m, PVC, black, 4 A, 1415913

Order No.: 61P5223
EAN: 4055626054780
MPN:
1415913
SAC-3P- 3,0-PVC/A-1L-V 230V
Series: SAC-3P
1415913 Phoenix Contact Sensor-Actuator Cables Image 1
1415913 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1094 €

Sensor/actuator cable, 1415913, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with varistor, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) Ventilsteckverbinder DIN form A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PVC
max. Spannung 230 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)