1415935 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1415935

Order No.: 61P5146
EAN: 4055626055107
MPN:
1415935
SAC-3P- 1,5-PVC/C-1L-V
Series: SAC-3P
1415935 Phoenix Contact Sensor-Actuator Cables Image 1
1415935 Phoenix Contact Sensor-Actuator Cables Image 2
1415935 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5136 €

Sensor/actuator cable, 1415935, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector C (8 mm), with 1 LED, Connected with varistor, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) Ventilsteckverbinder DIN form C
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes