1415939 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 3 m, PVC, black, 4 A, 1415939

Order No.: 61P5232
EAN: 4055626055145
MPN:
1415939
SAC-3P- 3,0-PVC/CI-1L-Z
Series: SAC-3P
1415939 Phoenix Contact Sensor-Actuator Cables Image 1
1415939 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8607 €

Sensor/actuator cable, 1415939, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector CI (9.4 mm), with 1 LED, Connected with Z diode, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) Ventilsteckverbinder DIN form C
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No