1416140 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, orange, 4 A, 1416140

Order No.: 61P7292
EAN: 4055626063775
MPN:
1416140
SAC-5P-M12MS/5,0-810/M12FS
Series: SAC-5P
1416140 Phoenix Contact Sensor-Actuator Cables Image 1
1416140 Phoenix Contact Sensor-Actuator Cables Image 2
1416140 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
61.9157 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
61.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9157 €

Sensor/actuator cable, 1416140, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Orange RAL 2003, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 5 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is welding sputter resistant
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes