1416151 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 2 m, PUR, orange, 4 A, 1416151
Unit Price (€ / pc.)
51.9792 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1416151, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Orange RAL 2003, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 2 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is welding sputter resistant
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |