1416152 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 3 m, PUR, orange, 4 A, 1416152

Order No.: 61P7270
EAN: 4055626063836
MPN:
1416152
SAC-5P-M12MS/3,0-810/M12FR-3L
Series: SAC-5P
1416152 Phoenix Contact Sensor-Actuator Cables Image 1
1416152 Phoenix Contact Sensor-Actuator Cables Image 2
1416152 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
58.6908 € *
Available: 0 pcs.
Available in 10 days: 192 pcs.
Leadtime: 2 Weeks **
Total Price:
58.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6908 €

Sensor/actuator cable, 1416152, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Orange RAL 2003, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 3 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is welding sputter resistant
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 3 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes