1416448 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 10 m, PUR, black, 4 A, 1416448

Order No.: 65P0453
EAN: 4055626251202
MPN:
1416448
SAC-5P-M12MS/10,0-PUR/M12FR
Series: SAC-5P
1416448 Phoenix Contact Sensor-Actuator Cables Image 1
1416448 Phoenix Contact Sensor-Actuator Cables Image 2
1416448 Phoenix Contact Sensor-Actuator Cables Image 3
1416448 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
33.2129 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,660.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
33.2129 €

Sensor/actuator cable, 1416448, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes