1417698 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1417698

Order No.: 61P5207
EAN: 4055626123387
MPN:
1417698
SAC-3P- 3,0-PUR/M 8SIFS AE
Series: SAC-3P
1417698 Phoenix Contact Sensor-Actuator Cables Image 1
1417698 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Available in 10 days: 2,169 pcs.
Leadtime: 1 Week **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Sensor/actuator cable, 1417698, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M8 Snap-in, Cable length: 3 m, with ferrules

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes