1419033 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 20 m, PUR, gray, 4 A, 1419033

Order No.: 61P7051
EAN: 4046356542661
MPN:
1419033
SAC-5P-20,0-923/FS CAN SCO
Series: SAC-5P
1419033 Phoenix Contact Sensor-Actuator Cables Image 1
1419033 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
122.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4034 €

Bus system cable, 1419033, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 20 m, Connector unshielded

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes