1419036 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, gray, 4 A, 1419036
Unit Price (€ / pc.)
79.1112 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1419036, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 10 m, Connector unshielded
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |