1419040 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, gray, 4 A, 1419040

Order No.: 61P7447
EAN: 4046356542838
MPN:
1419040
SAC-5P-MS/ 5,0-923 CAN SCO
Series: SAC-5P
1419040 Phoenix Contact Sensor-Actuator Cables Image 1
1419040 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
49.0875 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 1 Week **
Total Price:
49.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.0875 €

Bus system cable, 1419040, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 5 m, Connector unshielded

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes