1419059 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 1 m, PUR, gray, 4 A, 1419059

Order No.: 61P7360
EAN: 4046356543200
MPN:
1419059
SAC-5P-MR/ 1,0-923/FS CAN SCO
Series: SAC-5P
1419059 Phoenix Contact Sensor-Actuator Cables Image 1
1419059 Phoenix Contact Sensor-Actuator Cables Image 2
1419059 Phoenix Contact Sensor-Actuator Cables Image 3
1419059 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
41.3525 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
41.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.3525 €

Bus system cable, 1419059, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 1 m, Connector unshielded

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 1 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes