1419066 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.5 m, PUR, gray, 4 A, 1419066

Order No.: 61P7408
EAN: 4046356543279
MPN:
1419066
SAC-5P-MS/ 0,5-923/FR CAN SCO
Series: SAC-5P
1419066 Phoenix Contact Sensor-Actuator Cables Image 1
1419066 Phoenix Contact Sensor-Actuator Cables Image 2
1419066 Phoenix Contact Sensor-Actuator Cables Image 3
1419066 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
37.723 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 1 Week **
Total Price:
37.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.723 €

Bus system cable, 1419066, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 0.5 m, Connector unshielded

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 5-polig
Kabellänge 0.5 m
Farbe grau
Material PUR
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes