1419076 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 2 m, PUR, gray, 4 A, 1419076
Unit Price (€ / pc.)
48.4330 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 1 Week **
Bus system cable, 1419076, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 2 m, Connector unshielded
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Polzahl | 5-polig | |
Kabellänge | 2 m | |
Farbe | grau | |
Material | PUR | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |