1419078 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 10 m, PUR, gray, 4 A, 1419078

Order No.: 61P7388
EAN: 4046356543392
MPN:
1419078
SAC-5P-MR/10,0-923/FR CAN SCO
Series: SAC-5P
1419078 Phoenix Contact Sensor-Actuator Cables Image 1
1419078 Phoenix Contact Sensor-Actuator Cables Image 2
1419078 Phoenix Contact Sensor-Actuator Cables Image 3
1419078 Phoenix Contact Sensor-Actuator Cables Image 4
1419078 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
91.2254 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
91.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2254 €

Bus system cable, 1419078, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 10 m, Connector unshielded

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 5-polig
Kabellänge 10 m
Farbe grau
Material PUR
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes