1419087 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PVC, blue, 4 A, 1419087

Order No.: 61P5167
EAN: 4046356541541
MPN:
1419087
SAC-3P- 2,0-961/M12FR VA
Series: SAC-3P
1419087 Phoenix Contact Sensor-Actuator Cables Image 1
1419087 Phoenix Contact Sensor-Actuator Cables Image 2
1419087 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
53.6452 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
53.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.6452 €

Bus system cable, 1419087, Phoenix Contact

Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 2 m, for ex area with high-grade steel knurl

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour blau
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes