1419093 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PVC, blue, 4 A, 1419093

Order No.: 61P5692
EAN: 4046356541602
MPN:
1419093
SAC-3P-M12MS/ 5,0-961 VA
Series: SAC-3P
1419093 Phoenix Contact Sensor-Actuator Cables Image 1
1419093 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
69.8887 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
69.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.8887 €

Bus system cable, 1419093, Phoenix Contact

Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, for ex area with high-grade steel knurl

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 5 m
Farbe blau
Material PVC
Schutzart (IP) IP65/IP67/IP68
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes