1419106 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 5 m, PVC, blue, 4 A, 1419106

Order No.: 61P5694
EAN: 4046356541732
MPN:
1419106
SAC-3P-M12MS/ 5,0-961/M12FS VA
Series: SAC-3P
1419106 Phoenix Contact Sensor-Actuator Cables Image 1
1419106 Phoenix Contact Sensor-Actuator Cables Image 2
1419106 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
99.0080 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
99.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.0080 €

Bus system cable, 1419106, Phoenix Contact

Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 5 m, for ex area with high-grade steel knurl

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe blau
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes