1419134 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.5 m, PVC, green, 4 A, 1419134
Unit Price (€ / pc.)
60.9875 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Network cable, 1419134, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, PVC halogen-free, green RAL 6018, Shielded, Flush-type female connector, Straight, M12-SPEEDCON, D-coded, on free cable end, Cable connection, Cable length: 5 m, PROFINET, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239225
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 4-polig | |
Kabellänge | 0.5 m | |
Farbe | grün | |
Material | PVC | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |