1419136 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, green, 4 A, 1419136

Order No.: 61P9678
EAN: 4046356540605
MPN:
1419136
VS-FSDBPS-OE-93G-LI/2,0
Series: VS-FSDBPS
1419136 Phoenix Contact Sensor-Actuator Cables Image 1
1419136 Phoenix Contact Sensor-Actuator Cables Image 2
1419136 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
68.6154 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
68.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.6154 €

Network cable, 1419136, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, PVC halogen-free, green RAL 6018, Shielded, Flush-type female connector, Straight, M12-SPEEDCON, D-coded, on free cable end, Cable connection, Cable length: 5 m, PROFINET, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239227

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 2 m
Farbe grün
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei