1419140 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, green, 4 A, 1419140
Unit Price (€ / pc.)
68.6154 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system flat-type plug, 1419140, Phoenix Contact
Bus system flat-type plug, EtherCAT CAT5 (IEC 11801:2002) (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, PVC, green RAL 6018, Shielded, Flush-type male connector, Straight, M12-SPEEDCON, D-coded, on free cable end, M16 x 1.5, Cable connection, Cable length: 5 m, PROFINET PVC stranded CAT5
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | grün | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |