1419157 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, red, 4 A, 1419157

Order No.: 62P5373
EAN: 4046356541039
MPN:
1419157
VS-FSDBPS-OE-93K-LI/5,0
Series: VS-FSDBPS
1419157 Phoenix Contact Sensor-Actuator Cables Image 1
1419157 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
84.8827 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
84.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.8827 €

Network cable, 1419157, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, PVC halogen-free, green RAL 6018, Shielded, Flush-type female connector, Straight, M12-SPEEDCON, D-coded, on free cable end, Cable connection, Cable length: 5 m, PROFINET, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239236

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe rot
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei