1419158 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, PVC, red, 4 A, 1419158

Order No.: 62P5484
EAN: 4046356541046
MPN:
1419158
VS-MSDBPS-OE-93K-LI/0,5
Series: VS-MSDBPS
1419158 Phoenix Contact Sensor-Actuator Cables Image 1
1419158 Phoenix Contact Sensor-Actuator Cables Image 2
1419158 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
60.9875 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
60.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9875 €

Bus system flat-type plug, 1419158, Phoenix Contact

Bus system flat-type plug, Sercos, 4-position, PVC, Red RAL 3020, Shielded, Flush-type male connector, Straight, M12-SPEEDCON, D-coded, on free cable end, M16 x 1.5, Cable connection, Cable length: 0.5 m, Sercos III

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.5 m
Colour rot
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei