1419159 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, red, 4 A, 1419159
Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 9 Weeks
Bus system flat-type plug, 1419159, Phoenix Contact
Bus system flat-type plug, Sercos, 4-position, PVC, Red RAL 3020, Shielded, Flush-type male connector, Straight, M12-SPEEDCON, D-coded, on free cable end, M16 x 1.5, Cable connection, Cable length: 0.5 m, Sercos III
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | red | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |