1419167 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 2 m, PVC, red, 1419167

Order No.: 62P5368
EAN: 4046356541121
MPN:
1419167
VS-FSDBPS-IP20-93K-LI/2,0
Series: VS-FSDBPS
1419167 Phoenix Contact Sensor-Actuator Cables Image 1
1419167 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
97.6871 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
97.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.6871 €

Bus system cable, 1419167, Phoenix Contact

Assembled Sercos III cable, Shielded, star quad, AWG 22 stranded (7-wire), RAL 3020 (traffic red), M12 flush-type socket, rear mounting, SPEEDCON 4-pos. on free RJ45 connector/IP20, Length: 2 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe rot
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 600 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland PL
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei