1419168 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 2 m, PVC, red, 1419168

Order No.: 61P9718
EAN: 4046356541138
MPN:
1419168
VS-MSDS-IP20-93K-LI/2,0
Series: VS-MSDS
1419168 Phoenix Contact Sensor-Actuator Cables Image 1
1419168 Phoenix Contact Sensor-Actuator Cables Image 2
1419168 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
75.6602 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
75.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6602 €

Bus system cable, 1419168, Phoenix Contact

Bus system cable, Sercos CAT5 (100 Mbps), 4-position, Plug straight M12 SPEEDCON / IP67, Coding: D, on Plug straight RJ45 / IP20, Cable length: 2 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour rot
Cable length 2 m
LED display No
Material PVC
max. Voltage 600 V
Pin number 4-polig
Degree of protection (IP) IP20/IP65
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes