1419315 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 1419315

Order No.: 61P8131
EAN: 4046356533270
MPN:
1419315
SACCBP-FS-4CON-M16/2,0-PUR SCO
Series: SACCBP
1419315 Phoenix Contact Sensor-Actuator Cables Image 1
1419315 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
66.64 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.64 €

Device connector, 1419315, Phoenix Contact

Flush-type socket, Shielded, 4-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 4 x 0.34 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei