1419438 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 1419438

Order No.: 61P8231
EAN: 4046356533348
MPN:
1419438
SACCBP-MS-8CON-M16/2,0-PUR SCO
Series: SACCBP
1419438 Phoenix Contact Sensor-Actuator Cables Image 1
1419438 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
80.6106 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
80.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.6106 €

Device connector, 1419438, Phoenix Contact

Flush-type plug, Shielded, 8-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 8 x 0.25 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 2 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei