1419713 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.5 m, 1.5 A, 1419713
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
56.43 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4298 €
5 pcs.
53.0621 €
10 pcs.
48.8138 €
25 pcs.
44.4227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1419713, Phoenix Contact
Device connector, Rear mounting, Universal, 12-position, Flush-type female connector, Straight, M12-Standard, Coding: A , On free cable end, M16 x 1.5, Individual wires, Cable length: 0.5 m, 0.14 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |