1424121 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, black, 12 A, 1424121
Unit Price (€ / pc.)
73.3159 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, 1424121, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black RAL 9005, Shielded (Advanced Shielding Technology), Plug straight M12, Coding: T, on free cable end, Cable length: 3 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special T-coding
- Our standard: robust halogen-free PUR cable
- Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 63 V | |
Nennstrom | 12 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |