1424230 | Phoenix Contact

Sensor actuator cable, M8-flange plug, straight to open end, 8 pole, 0.5 m, 1.5 A, 1424230

Order No.: 61P8752
EAN: 4046356712422
MPN:
1424230
SACC-DSI-M8MS-8CON-M8/0,5
Series: SACC
1424230 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.0189 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
42.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.0189 €

Sensor-actuator connector, 1424230, Phoenix Contact

Device connector, rear mounting, 8-position, Plug, straight, M8, Rear mounting, M8 x 1, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Connection (1) M8-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei