1424234 | Phoenix Contact
Sensor actuator cable, M8-flange plug, straight to open end, 5 pole, 0.5 m, 3 A, 1424234
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1424234, Phoenix Contact
Flush-type connector, DeviceNet, 5-position, Plug, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M8-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |