1424599 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, gray, 12 A, 1424599
Unit Price (€ / pc.)
76.2195 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, 1424599, Phoenix Contact
Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug angled M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |