1424600 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PUR, gray, 12 A, 1424600

Order No.: 65P0794
EAN: 4055626375250
MPN:
1424600
SAC-5P-M12MRL/10,0-290 FE
Series: SAC-5P
1424600 Phoenix Contact Sensor-Actuator Cables Image 1
1424600 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
107.1714 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
107.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.1714 €

Power cable, 1424600, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug angled M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes