1424607 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, gray, 12 A, 1424607

Order No.: 65P0476
EAN: 4055626375328
MPN:
1424607
SAC-5P- 5,0-290/M12FRL FE
Series: SAC-5P
1424607 Phoenix Contact Sensor-Actuator Cables Image 1
1424607 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
76.2195 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
76.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.2195 €

Power cable, 1424607, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Socket angled M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes