1424609 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, gray, 12 A, 1424609

Order No.: 65P1357
EAN: 4055626375342
MPN:
1424609
SAC-5P-M12MSL/ 1,5-510 FE
Series: SAC-5P
1424609 Phoenix Contact Sensor-Actuator Cables Image 1
1424609 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.2315 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
46.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2315 €

Power cable, 1424609, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Plug straight M12, Coding: L, on free cable end, Cable length: 1.5 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1.5 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes