1425010 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.6 m, PUR, gray, 16 A, 1425010
Unit Price (€ / pc.)
73.6134 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power cable, 1425010, Phoenix Contact
Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug straight M12, Coding: L, on socket straight, M12, Coding: L, Cable length: 0.6 m, for direct current up to 16 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 5-polig | |
Cable length | 0.6 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |