1425012 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, gray, 16 A, 1425012

Order No.: 65P1279
EAN: 4055626382890
MPN:
1425012
SAC-5P-M12MSL/3,0-280/FSL FE
Series: SAC-5P
1425012 Phoenix Contact Sensor-Actuator Cables Image 1
1425012 Phoenix Contact Sensor-Actuator Cables Image 2
1425012 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
95.0572 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
95.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.0572 €

Power cable, 1425012, Phoenix Contact

Power cable, 5-position, PUR halogen-free, Gray RAL 7001, Plug straight M12, Coding: L, on socket straight, M12, Coding: L, Cable length: 3 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 3 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes