1425029 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, PUR, black, 12 A, 1425029

Order No.: 65P2153
EAN: 4055626383668
MPN:
1425029
SAC-4P-M12MRL/ 1,5-105
Series: SAC-4P
1425029 Phoenix Contact Sensor-Actuator Cables Image 1
1425029 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
45.1962 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.1962 €

Power cable, 1425029, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: L, on free cable end, Cable length: 1.5 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes